RWR80S4R53FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.38980
Datasheet
4.53 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S4R53FSRSL

DigiKey Part Number
RWR80S4R53FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S4R53FSRSL
Description
RES 4.53 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.53 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S4R53FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S4R53FRRSLVishay Dale0RWR80S4R53FRRSL-NDkr.75.48720Direct
RWR80S4R53FSB12Vishay Dale0RWR80S4R53FSB12-NDkr.85.86390Parametric Equivalent
RWR80S4R53FSBSLVishay Dale0RWR80S4R53FSBSL-NDkr.101.96110Parametric Equivalent
RWR80S4R53FSS73Vishay Dale0RWR80S4R53FSS73-NDkr.71.38980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.101.96110kr.10,196.11
Manufacturers Standard Package
Unit Price without VAT:kr.101.96110
Unit Price with VAT:kr.127.45138