
RWR80S4R02FRB12 | |
|---|---|
DigiKey Part Number | RWR80S4R02FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S4R02FRB12 |
Description | RES 4.02 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S4R02FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.98000 | kr.81.98 |
| 10 | kr.57.13600 | kr.571.36 |
| 25 | kr.50.42600 | kr.1,260.65 |
| 50 | kr.46.22360 | kr.2,311.18 |
| 100 | kr.42.65360 | kr.4,265.36 |
| 300 | kr.40.42130 | kr.12,126.39 |
| Unit Price without VAT: | kr.81.98000 |
|---|---|
| Unit Price with VAT: | kr.102.47500 |

