RWR80S4700DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.119.12230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.172.30090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.248.64470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.294.37890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.294.37890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.191.57830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.191.57830
Datasheet
470 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S4700DSB12

DigiKey Part Number
RWR80S4700DSB12-ND
Manufacturer
Manufacturer Product Number
RWR80S4700DSB12
Description
RES 470 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S4700DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S4700DRB12Vishay Dale0RWR80S4700DRB12-NDkr.119.12230Direct
RWR80S4700BRB12Vishay Dale0RWR80S4700BRB12-NDkr.172.30090Upgrade
RWR80N4700DSB12Vishay Dale0RWR80N4700DSB12-NDkr.248.64470Parametric Equivalent
RWR80N4700DSBSLVishay Dale0RWR80N4700DSBSL-NDkr.294.37890Parametric Equivalent
RWR80N4700DSRSLVishay Dale0RWR80N4700DSRSL-NDkr.294.37890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.162.30590kr.16,230.59
Manufacturers Standard Package
Unit Price without VAT:kr.162.30590
Unit Price with VAT:kr.202.88238