Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N3R01FSS73 | |
|---|---|
DigiKey Part Number | RWR80N3R01FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N3R01FSS73 |
Description | RES 3.01 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N3R01FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N3R01FRRSL | Vishay Dale | 0 | RWR80N3R01FRRSL-ND | kr.115.60480 | Direct |
| RWR80N3R01FSB12 | Vishay Dale | 0 | RWR80N3R01FSB12-ND | kr.132.59600 | Parametric Equivalent |
| RWR80N3R01FSBSL | Vishay Dale | 0 | RWR80N3R01FSBSL-ND | kr.156.03440 | Parametric Equivalent |
| RWR80N3R01FSRSL | Vishay Dale | 0 | RWR80N3R01FSRSL-ND | kr.156.03440 | Parametric Equivalent |
| RWR80S3R01DSB12 | Vishay Dale | 0 | RWR80S3R01DSB12-ND | kr.162.30590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.110.50822 | kr.55,254.11 |
| Unit Price without VAT: | kr.110.50822 |
|---|---|
| Unit Price with VAT: | kr.138.13528 |


