Upgrade
Parametric Equivalent
Parametric Equivalent

RWR80S35R7DRB12 | |
|---|---|
DigiKey Part Number | RWR80S35R7DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S35R7DRB12 |
Description | RES 35.7 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S35R7DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S35R7BSB12 | Vishay Dale | 0 | RWR80S35R7BSB12-ND | kr.235.05110 | Upgrade |
| RWR80S35R7DRBSL | Vishay Dale | 0 | RWR80S35R7DRBSL-ND | kr.141.23300 | Parametric Equivalent |
| RWR80S35R7DRRSL | Vishay Dale | 0 | RWR80S35R7DRRSL-ND | kr.141.23300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.119.12230 | kr.11,912.23 |
| Unit Price without VAT: | kr.119.12230 |
|---|---|
| Unit Price with VAT: | kr.148.90288 |


