Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S34R8FSS73 | |
|---|---|
DigiKey Part Number | RWR80S34R8FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S34R8FSS73 |
Description | RES 34.8 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S34R8FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S34R8FRRSL | Vishay Dale | 0 | RWR80S34R8FRRSL-ND | kr.75.48720 | Direct |
| RWR80N34R8FSB12 | Vishay Dale | 0 | RWR80N34R8FSB12-ND | kr.132.59600 | Parametric Equivalent |
| RWR80N34R8FSBSL | Vishay Dale | 0 | RWR80N34R8FSBSL-ND | kr.156.03440 | Parametric Equivalent |
| RWR80N34R8FSRSL | Vishay Dale | 0 | RWR80N34R8FSRSL-ND | kr.156.03440 | Parametric Equivalent |
| RWR80S34R8FSB12 | Vishay Dale | 0 | RWR80S34R8FSB12-ND | kr.85.86390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.71.38980 | kr.35,694.90 |
| Unit Price without VAT: | kr.71.38980 |
|---|---|
| Unit Price with VAT: | kr.89.23725 |


