RWR80S33R2FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Direct


Vishay Dale
In Stock: 47
Unit Price: kr.88.78000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.86.81190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.174.20330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.174.20330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.35954
Datasheet
33.2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S33R2FPBSL

DigiKey Part Number
RWR80S33R2FPBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S33R2FPBSL
Description
RES 33.2 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S33R2FPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S33R2FMBSLVishay Dale0RWR80S33R2FMBSL-NDkr.76.32070Direct
RWR80S33R2FRB12Vishay Dale47541-RWR80S33R2FRB12-NDkr.88.78000Direct
RWR80S33R2FSB12Vishay Dale0RWR80S33R2FSB12-NDkr.86.81190Direct
RWR80S33R2BMB12Vishay Dale0RWR80S33R2BMB12-NDkr.174.20330Upgrade
RWR80S33R2BRB12Vishay Dale0RWR80S33R2BRB12-NDkr.174.20330Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.76.32070kr.7,632.07
Manufacturers Standard Package
Unit Price without VAT:kr.76.32070
Unit Price with VAT:kr.95.40088