RWR80S30R1FPS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.64.34210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.276.87350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet
30.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S30R1FPS73

DigiKey Part Number
RWR80S30R1FPS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S30R1FPS73
Description
RES 30.1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S30R1FPS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S30R1FMB12Vishay Dale0RWR80S30R1FMB12-NDkr.64.34210Direct
RWR80S30R1FRRSLVishay Dale0RWR80S30R1FRRSL-NDkr.75.48720Direct
RWR80S30R1FSRSLVishay Dale0RWR80S30R1FSRSL-NDkr.101.96110Direct
RWR80S30R1BSRSLVishay Dale0RWR80S30R1BSRSL-NDkr.276.87350Upgrade
RWR80S30R1FPBSLVishay Dale0RWR80S30R1FPBSL-NDkr.75.48720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.52.77682kr.26,388.41
Manufacturers Standard Package
Unit Price without VAT:kr.52.77682
Unit Price with VAT:kr.65.97103