
RWR80S2R74FRB12 | |
|---|---|
DigiKey Part Number | RWR80S2R74FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2R74FRB12 |
Description | RES 2.74 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2R74FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.62000 | kr.83.62 |
| 10 | kr.58.28400 | kr.582.84 |
| 25 | kr.51.43280 | kr.1,285.82 |
| 50 | kr.47.14800 | kr.2,357.40 |
| 100 | kr.43.50630 | kr.4,350.63 |
| 300 | kr.38.82447 | kr.11,647.34 |
| 500 | kr.37.02724 | kr.18,513.62 |
| Unit Price without VAT: | kr.83.62000 |
|---|---|
| Unit Price with VAT: | kr.104.52500 |

