RWR80S2R70FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.142.79240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.86.81190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.08690
Datasheet
2.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2R70FSRSL

DigiKey Part Number
RWR80S2R70FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S2R70FSRSL
Description
RES 2.7 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2R70FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2R70FRRSLVishay Dale0RWR80S2R70FRRSL-NDkr.76.32070Direct
RWR80S2R70DRRSLVishay Dale0RWR80S2R70DRRSL-NDkr.142.79240Upgrade
RWR80S2R70FSB12Vishay Dale0RWR80S2R70FSB12-NDkr.86.81190Parametric Equivalent
RWR80S2R70FSBSLVishay Dale0RWR80S2R70FSBSL-NDkr.103.08690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.103.08690kr.10,308.69
Manufacturers Standard Package
Unit Price without VAT:kr.103.08690
Unit Price with VAT:kr.128.85863