RWR80S2R70FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.119.12230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet
2.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2R70FRB12

DigiKey Part Number
RWR80S2R70FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S2R70FRB12
Description
RES 2.7 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2R70FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2R70FSB12Vishay Dale0RWR80S2R70FSB12-NDkr.85.86390Direct
RWR80S2R70DRB12Vishay Dale0RWR80S2R70DRB12-NDkr.119.12230Parametric Equivalent
RWR80S2R70DRBSLVishay Dale0RWR80S2R70DRBSL-NDkr.141.23300Parametric Equivalent
RWR80S2R70DRRSLVishay Dale0RWR80S2R70DRRSL-NDkr.141.23300Parametric Equivalent
RWR80S2R70FRBSLVishay Dale0RWR80S2R70FRBSL-NDkr.75.48720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.64.34210kr.6,434.21
Manufacturers Standard Package
Unit Price without VAT:kr.64.34210
Unit Price with VAT:kr.80.42763