Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S2R26FRB12 | |
|---|---|
DigiKey Part Number | RWR80S2R26FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2R26FRB12 |
Description | RES 2.26 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2R26FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2R26FSB12 | Vishay Dale | 0 | RWR80S2R26FSB12-ND | kr.85.86390 | Direct |
| RWR80S2R26FRBSL | Vishay Dale | 0 | RWR80S2R26FRBSL-ND | kr.75.48720 | Parametric Equivalent |
| RWR80S2R26FRRSL | Vishay Dale | 0 | RWR80S2R26FRRSL-ND | kr.75.48720 | Parametric Equivalent |
| RWR80S2R26FRS73 | Vishay Dale | 0 | RWR80S2R26FRS73-ND | kr.52.77682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.64.34210 | kr.6,434.21 |
| Unit Price without VAT: | kr.64.34210 |
|---|---|
| Unit Price with VAT: | kr.80.42763 |


