RWR80S2R05FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.65.05250
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.86.81190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.05250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.35954
Datasheet
2.05 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2R05FMBSL

DigiKey Part Number
RWR80S2R05FMBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S2R05FMBSL
Description
RES 2.05 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.05 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2R05FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2R05FRB12Vishay Dale0RWR80S2R05FRB12-NDkr.65.05250Direct
RWR80S2R05FSB12Vishay Dale0RWR80S2R05FSB12-NDkr.86.81190Direct
RWR80S2R05FMB12Vishay Dale0RWR80S2R05FMB12-NDkr.65.05250Parametric Equivalent
RWR80S2R05FMRSLVishay Dale0RWR80S2R05FMRSL-NDkr.76.32070Parametric Equivalent
RWR80S2R05FMS73Vishay Dale0RWR80S2R05FMS73-NDkr.53.35954Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.76.32070kr.7,632.07
Manufacturers Standard Package
Unit Price without VAT:kr.76.32070
Unit Price with VAT:kr.95.40088