Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S2R00BSBSL | |
|---|---|
DigiKey Part Number | RWR80S2R00BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2R00BSBSL |
Description | RES 2 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2R00BSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N2R00BSB12 | Vishay Dale | 0 | RWR80N2R00BSB12-ND | kr.360.86010 | Parametric Equivalent |
| RWR80N2R00BSBSL | Vishay Dale | 0 | RWR80N2R00BSBSL-ND | kr.427.18480 | Parametric Equivalent |
| RWR80N2R00BSRSL | Vishay Dale | 0 | RWR80N2R00BSRSL-ND | kr.427.18480 | Parametric Equivalent |
| RWR80N2R00BSS73 | Vishay Dale | 0 | RWR80N2R00BSS73-ND | kr.320.56626 | Parametric Equivalent |
| RWR80S2R00BSB12 | Vishay Dale | 0 | RWR80S2R00BSB12-ND | kr.235.05110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.276.87350 | kr.27,687.35 |
| Unit Price without VAT: | kr.276.87350 |
|---|---|
| Unit Price with VAT: | kr.346.09188 |


