RWR80S28R0BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.174.20330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.237.64630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.279.93050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.203.27712
Datasheet
28 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S28R0BSBSL

DigiKey Part Number
RWR80S28R0BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S28R0BSBSL
Description
RES 28 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
28 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S28R0BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S28R0BRB12Vishay Dale0RWR80S28R0BRB12-NDkr.174.20330Direct
RWR80S28R0BSB12Vishay Dale0RWR80S28R0BSB12-NDkr.237.64630Parametric Equivalent
RWR80S28R0BSRSLVishay Dale0RWR80S28R0BSRSL-NDkr.279.93050Parametric Equivalent
RWR80S28R0BSS73Vishay Dale0RWR80S28R0BSS73-NDkr.203.27712Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.279.93050kr.27,993.05
Manufacturers Standard Package
Unit Price without VAT:kr.279.93050
Unit Price with VAT:kr.349.91313