RWR80S2800FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.86.81190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.237.64630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.35954
Datasheet
280 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2800FRB12

DigiKey Part Number
RWR80S2800FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S2800FRB12
Description
RES 280 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2800FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2800FSB12Vishay Dale0RWR80S2800FSB12-NDkr.86.81190Direct
RWR80S2800BSB12Vishay Dale0RWR80S2800BSB12-NDkr.237.64630Upgrade
RWR80S2800FRBSLVishay Dale0RWR80S2800FRBSL-NDkr.76.32070Parametric Equivalent
RWR80S2800FRRSLVishay Dale0RWR80S2800FRRSL-NDkr.76.32070Parametric Equivalent
RWR80S2800FRS73Vishay Dale0RWR80S2800FRS73-NDkr.53.35954Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.65.05250kr.6,505.25
Manufacturers Standard Package
Unit Price without VAT:kr.65.05250
Unit Price with VAT:kr.81.31563