Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S20R0FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S20R0FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S20R0FRB12 |
Description | RES 20 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S20R0FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S20R0FPB12 | Vishay Dale | 0 | RWR80S20R0FPB12-ND | kr.64.34210 | Direct |
| RWR80S20R0FSB12 | Vishay Dale | 480 | 541-RWR80S20R0FSB12-ND | kr.110.13000 | Direct |
| RWR80S20R0BSB12 | Vishay Dale | 0 | RWR80S20R0BSB12-ND | kr.235.05110 | Upgrade |
| RWR80N20R0DRB12 | Vishay Dale | 0 | RWR80N20R0DRB12-ND | kr.183.15820 | Parametric Equivalent |
| RWR80N20R0DRBSL | Vishay Dale | 0 | RWR80N20R0DRBSL-ND | kr.216.09450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.65000 | kr.120.65 |
| 10 | kr.85.08900 | kr.850.89 |
| 25 | kr.75.47400 | kr.1,886.85 |
| 50 | kr.69.45480 | kr.3,472.74 |
| 100 | kr.64.34210 | kr.6,434.21 |
| 300 | kr.57.76840 | kr.17,330.52 |
| 500 | kr.55.24588 | kr.27,622.94 |
| 1.000 | kr.52.27406 | kr.52,274.06 |
| Unit Price without VAT: | kr.120.65000 |
|---|---|
| Unit Price with VAT: | kr.150.81250 |



