RWR80S2051FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.235.05110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet
2.05 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2051FSS73

DigiKey Part Number
RWR80S2051FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S2051FSS73
Description
RES 2.05K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2051FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2051FRRSLVishay Dale0RWR80S2051FRRSL-NDkr.75.48720Direct
RWR80S2051BSB12Vishay Dale0RWR80S2051BSB12-NDkr.235.05110Upgrade
RWR80S2051FSB12Vishay Dale0RWR80S2051FSB12-NDkr.85.86390Parametric Equivalent
RWR80S2051FSBSLVishay Dale0RWR80S2051FSBSL-NDkr.101.96110Parametric Equivalent
RWR80S2051FSRSLVishay Dale0RWR80S2051FSRSL-NDkr.101.96110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.71.38980kr.35,694.90
Manufacturers Standard Package
Unit Price without VAT:kr.71.38980
Unit Price with VAT:kr.89.23725