2 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2001FSB12

DigiKey Part Number
541-RWR80S2001FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80S2001FSB12
Description
RES 2K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2001FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.110.13000kr.110.13
10kr.77.42400kr.774.24
25kr.68.58360kr.1,714.59
50kr.63.05380kr.3,152.69
100kr.58.35530kr.5,835.53
300kr.52.31410kr.15,694.23
500kr.49.99546kr.24,997.73
Manufacturers Standard Package
Unit Price without VAT:kr.110.13000
Unit Price with VAT:kr.137.66250