Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR80S2001FMRSL | |
|---|---|
DigiKey Part Number | RWR80S2001FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S2001FMRSL |
Description | RES 2K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2001FMRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2001FPRSL | Vishay Dale | 0 | RWR80S2001FPRSL-ND | kr.76.32070 | Direct |
| RWR80S2001FRRSL | Vishay Dale | 0 | RWR80S2001FRRSL-ND | kr.76.32070 | Direct |
| RWR80S2001FSRSL | Vishay Dale | 0 | RWR80S2001FSRSL-ND | kr.103.08690 | Direct |
| RWR80S2001BRRSL | Vishay Dale | 0 | RWR80S2001BRRSL-ND | kr.206.23980 | Upgrade |
| RWR80S2001BSRSL | Vishay Dale | 0 | RWR80S2001BSRSL-ND | kr.279.93050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.76.32070 | kr.7,632.07 |
| Unit Price without VAT: | kr.76.32070 |
|---|---|
| Unit Price with VAT: | kr.95.40088 |


