RWR80S2001DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.92.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.76.40000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.114.56000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.160.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.192.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.107.28000
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2001DSBSL

DigiKey Part Number
RWR80S2001DSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S2001DSBSL
Description
RES 2K OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2001DSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.128.64000kr.12,864.00
Manufacturers Standard Package
Unit Price without VAT:kr.128.64000
Unit Price with VAT:kr.160.80000