RWR80S1800DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.162.30590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.191.57830
Datasheet
180 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1800DSRSL

DigiKey Part Number
RWR80S1800DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S1800DSRSL
Description
RES 180 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1800DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1800DRRSLVishay Dale0RWR80S1800DRRSL-NDkr.141.23300Direct
RWR80S1800DSB12Vishay Dale0RWR80S1800DSB12-NDkr.162.30590Parametric Equivalent
RWR80S1800DSBSLVishay Dale0RWR80S1800DSBSL-NDkr.191.57830Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.191.57830kr.19,157.83
Manufacturers Standard Package
Unit Price without VAT:kr.191.57830
Unit Price with VAT:kr.239.47288