
RWR80S1501FRB12 | |
|---|---|
DigiKey Part Number | RWR80S1501FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1501FRB12 |
Description | RES 1.5K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1501FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1501FSB12 | Vishay Dale | 80 | 541-RWR80S1501FSB12-ND | kr.104.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.53000 | kr.94.53 |
| 10 | kr.66.13300 | kr.661.33 |
| 25 | kr.58.46240 | kr.1,461.56 |
| 50 | kr.53.66040 | kr.2,683.02 |
| 100 | kr.49.58070 | kr.4,958.07 |
| 300 | kr.44.33563 | kr.13,300.69 |
| 500 | kr.42.32254 | kr.21,161.27 |
| 1.000 | kr.39.95119 | kr.39,951.19 |
| Unit Price without VAT: | kr.94.53000 |
|---|---|
| Unit Price with VAT: | kr.118.16250 |

