RWR80S1471FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.64.34210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.235.05110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.34210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet
1.47 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1471FMBSL

DigiKey Part Number
RWR80S1471FMBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S1471FMBSL
Description
RES 1.47K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1471FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1471FRB12Vishay Dale0RWR80S1471FRB12-NDkr.64.34210Direct
RWR80S1471FSB12Vishay Dale0RWR80S1471FSB12-NDkr.85.86390Direct
RWR80S1471BSB12Vishay Dale0RWR80S1471BSB12-NDkr.235.05110Upgrade
RWR80S1471FMB12Vishay Dale0RWR80S1471FMB12-NDkr.64.34210Parametric Equivalent
RWR80S1471FMRSLVishay Dale0RWR80S1471FMRSL-NDkr.75.48720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.75.48720kr.7,548.72
Manufacturers Standard Package
Unit Price without VAT:kr.75.48720
Unit Price with VAT:kr.94.35900