RWR80S1470BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.235.05110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.276.87350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.276.87350
Datasheet
147 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1470BSS73

DigiKey Part Number
RWR80S1470BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S1470BSS73
Description
RES 147 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
147 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1470BSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1470BSB12Vishay Dale0RWR80S1470BSB12-NDkr.235.05110Parametric Equivalent
RWR80S1470BSBSLVishay Dale0RWR80S1470BSBSL-NDkr.276.87350Parametric Equivalent
RWR80S1470BSRSLVishay Dale0RWR80S1470BSRSL-NDkr.276.87350Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.201.05726kr.100,528.63
Manufacturers Standard Package
Unit Price without VAT:kr.201.05726
Unit Price with VAT:kr.251.32158