Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1211BSS70 | |
|---|---|
DigiKey Part Number | RWR80S1211BSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1211BSS70 |
Description | RES 1.21K OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1211BSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1211BRRSL | Vishay Dale | 0 | RWR80S1211BRRSL-ND | kr.203.98760 | Direct |
| RWR80S1211BSB12 | Vishay Dale | 0 | RWR80S1211BSB12-ND | kr.235.05110 | Parametric Equivalent |
| RWR80S1211BSBSL | Vishay Dale | 0 | RWR80S1211BSBSL-ND | kr.276.87350 | Parametric Equivalent |
| RWR80S1211BSRSL | Vishay Dale | 0 | RWR80S1211BSRSL-ND | kr.276.87350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.201.05725 | kr.201,057.25 |
| Unit Price without VAT: | kr.201.05725 |
|---|---|
| Unit Price with VAT: | kr.251.32156 |


