RWR80NR698FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.235.29390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.235.29390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.167.21750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.62190
Datasheet
698 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR698FSB12

DigiKey Part Number
RWR80NR698FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80NR698FSB12
Description
RES 0.698 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
698 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR698FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR698FSBSLVishay Dale0RWR80NR698FSBSL-NDkr.235.29390Parametric Equivalent
RWR80NR698FSRSLVishay Dale0RWR80NR698FSRSL-NDkr.235.29390Parametric Equivalent
RWR80NR698FSS73Vishay Dale0RWR80NR698FSS73-NDkr.167.21750Parametric Equivalent
RWR80SR698FSB12Vishay Dale0RWR80SR698FSB12-NDkr.129.62190Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.198.16050kr.19,816.05
Manufacturers Standard Package
Unit Price without VAT:kr.198.16050
Unit Price with VAT:kr.247.70063