Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR511FRB12 | |
|---|---|
DigiKey Part Number | RWR80NR511FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR511FRB12 |
Description | RES 0.511 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR511FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR511FSB12 | Vishay Dale | 0 | RWR80NR511FSB12-ND | kr.198.16050 | Direct |
| RWR80NR511FRBSL | Vishay Dale | 0 | RWR80NR511FRBSL-ND | kr.172.63310 | Parametric Equivalent |
| RWR80NR511FRRSL | Vishay Dale | 0 | RWR80NR511FRRSL-ND | kr.172.63310 | Parametric Equivalent |
| RWR80SR511DRB12 | Vishay Dale | 0 | RWR80SR511DRB12-ND | kr.178.52430 | Parametric Equivalent |
| RWR80SR511DRBSL | Vishay Dale | 0 | RWR80SR511DRBSL-ND | kr.211.11190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.146.37600 | kr.14,637.60 |
| Unit Price without VAT: | kr.146.37600 |
|---|---|
| Unit Price with VAT: | kr.182.97000 |


