RWR80NR500FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.172.63310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.198.16050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.235.29390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.62190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.153.18390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.153.18390
Datasheet
500 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR500FSRSL

DigiKey Part Number
RWR80NR500FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80NR500FSRSL
Description
RES 0.5 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR500FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR500FRRSLVishay Dale0RWR80NR500FRRSL-NDkr.172.63310Direct
RWR80NR500FSB12Vishay Dale0RWR80NR500FSB12-NDkr.198.16050Parametric Equivalent
RWR80NR500FSBSLVishay Dale0RWR80NR500FSBSL-NDkr.235.29390Parametric Equivalent
RWR80SR500FSB12Vishay Dale0RWR80SR500FSB12-NDkr.129.62190Parametric Equivalent
RWR80SR500FSBSLVishay Dale0RWR80SR500FSBSL-NDkr.153.18390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.235.29390kr.23,529.39
Manufacturers Standard Package
Unit Price without VAT:kr.235.29390
Unit Price with VAT:kr.294.11738