Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR499FRS73 | |
|---|---|
DigiKey Part Number | RWR81SR499FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR499FRS73 |
Description | RES 0.499 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR499FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR499FMRSL | Vishay Dale | 0 | RWR81SR499FMRSL-ND | kr.103.69640 | Direct |
| RWR81SR499FPRSL | Vishay Dale | 0 | RWR81SR499FPRSL-ND | kr.103.69640 | Direct |
| RWR81SR499FSRSL | Vishay Dale | 0 | RWR81SR499FSRSL-ND | kr.141.23300 | Direct |
| RWR81SR499BSRSL | Vishay Dale | 0 | RWR81SR499BSRSL-ND | kr.384.07210 | Upgrade |
| RWR81SR499DSRSL | Vishay Dale | 0 | RWR81SR499DSRSL-ND | kr.265.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.73.26200 | kr.36,631.00 |
| Unit Price without VAT: | kr.73.26200 |
|---|---|
| Unit Price with VAT: | kr.91.57750 |


