RWR80NR422FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.146.37600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.172.63310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.119.90525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.122.52786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.178.52430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.211.11190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.211.11190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.77840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.24684
Datasheet
422 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR422FRBSL

DigiKey Part Number
RWR80NR422FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80NR422FRBSL
Description
RES 0.422 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
422 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR422FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR422FRB12Vishay Dale0RWR80NR422FRB12-NDkr.146.37600Parametric Equivalent
RWR80NR422FRRSLVishay Dale0RWR80NR422FRRSL-NDkr.172.63310Parametric Equivalent
RWR80NR422FRS70Vishay Dale0RWR80NR422FRS70-NDkr.119.90525Parametric Equivalent
RWR80NR422FRS73Vishay Dale0RWR80NR422FRS73-NDkr.122.52786Parametric Equivalent
RWR80SR422DRB12Vishay Dale0RWR80SR422DRB12-NDkr.178.52430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.172.63310kr.17,263.31
Manufacturers Standard Package
Unit Price without VAT:kr.172.63310
Unit Price with VAT:kr.215.79138