Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR200FSRSL | |
|---|---|
DigiKey Part Number | RWR80NR200FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80NR200FSRSL |
Description | RES 0.2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR200FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR200FMB12 | Vishay Dale | 0 | RWR80NR200FMB12-ND | kr.146.37600 | Direct |
| RWR80NR200FRRSL | Vishay Dale | 0 | RWR80NR200FRRSL-ND | kr.172.63310 | Direct |
| RWR80NR200DSB12 | Vishay Dale | 0 | RWR80NR200DSB12-ND | kr.375.37870 | Parametric Equivalent |
| RWR80NR200DSBSL | Vishay Dale | 0 | RWR80NR200DSBSL-ND | kr.443.86530 | Parametric Equivalent |
| RWR80NR200FSB12 | Vishay Dale | 0 | RWR80NR200FSB12-ND | kr.198.16050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.235.29390 | kr.23,529.39 |
| Unit Price without VAT: | kr.235.29390 |
|---|---|
| Unit Price with VAT: | kr.294.11738 |


