Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR100FPS73 | |
|---|---|
DigiKey Part Number | RWR80NR100FPS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80NR100FPS73 |
Description | RES 0.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR100FPS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR100FRRSL | Vishay Dale | 0 | RWR80NR100FRRSL-ND | kr.172.63310 | Direct |
| RWR80NR100FSRSL | Vishay Dale | 0 | RWR80NR100FSRSL-ND | kr.235.29390 | Direct |
| RWR80NR100DRRSL | Vishay Dale | 0 | RWR80NR100DRRSL-ND | kr.325.20780 | Upgrade |
| RWR80NR100DSRSL | Vishay Dale | 0 | RWR80NR100DSRSL-ND | kr.443.86530 | Upgrade |
| RWR80SR100FPB12 | Vishay Dale | 0 | RWR80SR100FPB12-ND | kr.95.77840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.122.52786 | kr.61,263.93 |
| Unit Price without VAT: | kr.122.52786 |
|---|---|
| Unit Price with VAT: | kr.153.15983 |


