RWR80N68R1FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.115.60480
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.156.03440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.60480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.56994
Datasheet
68.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N68R1FPRSL

DigiKey Part Number
RWR80N68R1FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N68R1FPRSL
Description
RES 68.1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N68R1FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N68R1FRRSLVishay Dale0RWR80N68R1FRRSL-NDkr.115.60480Direct
RWR80N68R1FSRSLVishay Dale0RWR80N68R1FSRSL-NDkr.156.03440Direct
RWR80N68R1FPBSLVishay Dale0RWR80N68R1FPBSL-NDkr.115.60480Parametric Equivalent
RWR80N68R1FPS73Vishay Dale0RWR80N68R1FPS73-NDkr.81.56994Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.115.60480kr.11,560.48
Manufacturers Standard Package
Unit Price without VAT:kr.115.60480
Unit Price with VAT:kr.144.50600