RWR80N5R97FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.156.03440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.156.03440
Datasheet
5.97 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N5R97FSB12

DigiKey Part Number
RWR80N5R97FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80N5R97FSB12
Description
RES 5.97 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.97 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N5R97FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N5R97FSBSLVishay Dale0RWR80N5R97FSBSL-NDkr.156.03440Parametric Equivalent
RWR80N5R97FSRSLVishay Dale0RWR80N5R97FSRSL-NDkr.156.03440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.132.59600kr.13,259.60
Manufacturers Standard Package
Unit Price without VAT:kr.132.59600
Unit Price with VAT:kr.165.74500