RWR80N4R99BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.360.86010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.313.39380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.313.39380
Datasheet
4.99 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N4R99BRB12

DigiKey Part Number
RWR80N4R99BRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N4R99BRB12
Description
RES 4.99 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N4R99BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N4R99BSB12Vishay Dale0RWR80N4R99BSB12-NDkr.360.86010Direct
RWR80N4R99BRBSLVishay Dale0RWR80N4R99BRBSL-NDkr.313.39380Parametric Equivalent
RWR80N4R99BRRSLVishay Dale0RWR80N4R99BRRSL-NDkr.313.39380Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.265.00000kr.26,500.00
Manufacturers Standard Package
Unit Price without VAT:kr.265.00000
Unit Price with VAT:kr.331.25000