Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N45R3FSBSL | |
|---|---|
DigiKey Part Number | RWR80N45R3FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N45R3FSBSL |
Description | RES 45.3 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N45R3FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N45R3FRB12 | Vishay Dale | 0 | RWR80N45R3FRB12-ND | kr.99.04090 | Direct |
| RWR80N45R3FSB12 | Vishay Dale | 0 | RWR80N45R3FSB12-ND | kr.134.06000 | Parametric Equivalent |
| RWR80N45R3FSRSL | Vishay Dale | 0 | RWR80N45R3FSRSL-ND | kr.157.75720 | Parametric Equivalent |
| RWR80N45R3FSS73 | Vishay Dale | 0 | RWR80N45R3FSS73-ND | kr.111.72836 | Parametric Equivalent |
| RWR80S45R3FSB12 | Vishay Dale | 0 | RWR80S45R3FSB12-ND | kr.86.81190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.157.75720 | kr.15,775.72 |
| Unit Price without VAT: | kr.157.75720 |
|---|---|
| Unit Price with VAT: | kr.197.19650 |


