RWR80N3R16FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.132.59600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.156.03440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.38980
Datasheet
3.16 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N3R16FSBSL

DigiKey Part Number
RWR80N3R16FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N3R16FSBSL
Description
RES 3.16 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.16 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N3R16FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N3R16FSB12Vishay Dale0RWR80N3R16FSB12-NDkr.132.59600Parametric Equivalent
RWR80N3R16FSRSLVishay Dale0RWR80N3R16FSRSL-NDkr.156.03440Parametric Equivalent
RWR80S3R16FSB12Vishay Dale0RWR80S3R16FSB12-NDkr.85.86390Parametric Equivalent
RWR80S3R16FSBSLVishay Dale0RWR80S3R16FSBSL-NDkr.101.96110Parametric Equivalent
RWR80S3R16FSRSLVishay Dale0RWR80S3R16FSRSL-NDkr.101.96110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.156.03440kr.15,603.44
Manufacturers Standard Package
Unit Price without VAT:kr.156.03440
Unit Price with VAT:kr.195.04300