Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S3R01FRS73 | |
|---|---|
DigiKey Part Number | RWR81S3R01FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S3R01FRS73 |
Description | RES 3.01 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S3R01FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S3R01FMRSL | Vishay Dale | 0 | RWR81S3R01FMRSL-ND | kr.68.67610 | Direct |
| RWR81S3R01FPB12 | Vishay Dale | 0 | RWR81S3R01FPB12-ND | kr.58.70210 | Direct |
| RWR81S3R01FSRSL | Vishay Dale | 0 | RWR81S3R01FSRSL-ND | kr.92.63060 | Direct |
| RWR81S3R01BSRSL | Vishay Dale | 0 | RWR81S3R01BSRSL-ND | kr.251.39110 | Upgrade |
| RWR81S3R01DSB12 | Vishay Dale | 0 | RWR81S3R01DSB12-ND | kr.147.55590 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.48.21506 | kr.24,107.53 |
| Unit Price without VAT: | kr.48.21506 |
|---|---|
| Unit Price with VAT: | kr.60.26883 |



