RWR80N3000FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.60480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.60480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.56994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.34210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet
300 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N3000FRB12

DigiKey Part Number
RWR80N3000FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N3000FRB12
Description
RES 300 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N3000FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N3000FRBSLVishay Dale0RWR80N3000FRBSL-NDkr.115.60480Parametric Equivalent
RWR80N3000FRRSLVishay Dale0RWR80N3000FRRSL-NDkr.115.60480Parametric Equivalent
RWR80N3000FRS73Vishay Dale0RWR80N3000FRS73-NDkr.81.56994Parametric Equivalent
RWR80S3000FRB12Vishay Dale0RWR80S3000FRB12-NDkr.64.34210Parametric Equivalent
RWR80S3000FRBSLVishay Dale0RWR80S3000FRBSL-NDkr.75.48720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.97.95930kr.9,795.93
Manufacturers Standard Package
Unit Price without VAT:kr.97.95930
Unit Price with VAT:kr.122.44913