Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N20R0BRS73 | |
|---|---|
DigiKey Part Number | RWR80N20R0BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N20R0BRS73 |
Description | RES 20 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N20R0BRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N20R0BRB12 | Vishay Dale | 0 | RWR80N20R0BRB12-ND | kr.265.00000 | Parametric Equivalent |
| RWR80N20R0BRBSL | Vishay Dale | 0 | RWR80N20R0BRBSL-ND | kr.313.39380 | Parametric Equivalent |
| RWR80N20R0BRRSL | Vishay Dale | 0 | RWR80N20R0BRRSL-ND | kr.313.39380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.229.42876 | kr.114,714.38 |
| Unit Price without VAT: | kr.229.42876 |
|---|---|
| Unit Price with VAT: | kr.286.78595 |


