Parametric Equivalent
Parametric Equivalent

RWR80N1R01DSRSL | |
|---|---|
DigiKey Part Number | RWR80N1R01DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N1R01DSRSL |
Description | RES 1.01 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.01 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N1R01DSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N1R01DSB12 | Vishay Dale | 0 | RWR80N1R01DSB12-ND | kr.248.64470 | Parametric Equivalent |
| RWR80N1R01DSBSL | Vishay Dale | 0 | RWR80N1R01DSBSL-ND | kr.294.37890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.294.37890 | kr.29,437.89 |
| Unit Price without VAT: | kr.294.37890 |
|---|---|
| Unit Price with VAT: | kr.367.97363 |


