RWR80S1800DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.162.30590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.183.15820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.216.09450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.216.09450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet
180 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1800DRB12

DigiKey Part Number
RWR80S1800DRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1800DRB12
Description
RES 180 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1800DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1800DSB12Vishay Dale0RWR80S1800DSB12-NDkr.162.30590Direct
RWR80N1800DRB12Vishay Dale0RWR80N1800DRB12-NDkr.183.15820Parametric Equivalent
RWR80N1800DRBSLVishay Dale0RWR80N1800DRBSL-NDkr.216.09450Parametric Equivalent
RWR80N1800DRRSLVishay Dale0RWR80N1800DRRSL-NDkr.216.09450Parametric Equivalent
RWR80S1800DRBSLVishay Dale0RWR80S1800DRBSL-NDkr.141.23300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.119.12230kr.11,912.23
Manufacturers Standard Package
Unit Price without VAT:kr.119.12230
Unit Price with VAT:kr.148.90288