RWR80N1201DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.248.64470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.294.37890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.214.05426
Datasheet
1.2 kOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1201DSRSL

DigiKey Part Number
RWR80N1201DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N1201DSRSL
Description
RES 1.2K OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1201DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N1201DSB12Vishay Dale0RWR80N1201DSB12-NDkr.248.64470Parametric Equivalent
RWR80N1201DSBSLVishay Dale0RWR80N1201DSBSL-NDkr.294.37890Parametric Equivalent
RWR80N1201DSS73Vishay Dale0RWR80N1201DSS73-NDkr.214.05426Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.294.37890kr.29,437.89
Manufacturers Standard Package
Unit Price without VAT:kr.294.37890
Unit Price with VAT:kr.367.97363