RWR80N10R0FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.115.60480
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.156.03440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.427.18480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.183.15820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.178.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.60480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.60480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.56994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.119.12230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.59390
Datasheet
10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N10R0FRS70

DigiKey Part Number
RWR80N10R0FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N10R0FRS70
Description
RES 10 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N10R0FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N10R0FPRSLVishay Dale0RWR80N10R0FPRSL-NDkr.115.60480Direct
RWR80N10R0FSRSLVishay Dale0RWR80N10R0FSRSL-NDkr.156.03440Direct
RWR80N10R0BSRSLVishay Dale0RWR80N10R0BSRSL-NDkr.427.18480Upgrade
RWR80N10R0DRB12Vishay Dale0RWR80N10R0DRB12-NDkr.183.15820Parametric Equivalent
RWR80N10R0FRB12Vishay Dale0RWR80N10R0FRB12-NDkr.178.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.77.44329kr.77,443.29
Manufacturers Standard Package
Unit Price without VAT:kr.77.44329
Unit Price with VAT:kr.96.80411