RWR80N1001DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.360.86010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.216.09450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.216.09450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.119.12230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet
1 kOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1001DRB12

DigiKey Part Number
RWR80N1001DRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N1001DRB12
Description
RES 1K OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1001DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N1001BSB12Vishay Dale0RWR80N1001BSB12-NDkr.360.86010Upgrade
RWR80N1001DRBSLVishay Dale0RWR80N1001DRBSL-NDkr.216.09450Parametric Equivalent
RWR80N1001DRRSLVishay Dale0RWR80N1001DRRSL-NDkr.216.09450Parametric Equivalent
RWR80S1001DRB12Vishay Dale0RWR80S1001DRB12-NDkr.119.12230Parametric Equivalent
RWR80S1001DRBSLVishay Dale0RWR80S1001DRBSL-NDkr.141.23300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.183.15820kr.18,315.82
Manufacturers Standard Package
Unit Price without VAT:kr.183.15820
Unit Price with VAT:kr.228.94775