Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N1000FRS73 | |
|---|---|
DigiKey Part Number | RWR80N1000FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N1000FRS73 |
Description | RES 100 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N1000FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N1000FMB12 | Vishay Dale | 0 | RWR80N1000FMB12-ND | kr.97.95930 | Direct |
| RWR80N1000FPB12 | Vishay Dale | 0 | RWR80N1000FPB12-ND | kr.97.95930 | Direct |
| RWR80N1000FSRSL | Vishay Dale | 0 | RWR80N1000FSRSL-ND | kr.156.03440 | Direct |
| RWR80N1000BRB12 | Vishay Dale | 0 | RWR80N1000BRB12-ND | kr.265.00000 | Upgrade |
| RWR80N1000BSRSL | Vishay Dale | 0 | RWR80N1000BSRSL-ND | kr.427.18480 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.81.56994 | kr.40,784.97 |
| Unit Price without VAT: | kr.81.56994 |
|---|---|
| Unit Price with VAT: | kr.101.96243 |


