Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78SR499FRRSL | |
|---|---|
DigiKey Part Number | RWR78SR499FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78SR499FRRSL |
Description | RES 0.499 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78SR499FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78SR499FSRSL | Vishay Dale | 0 | RWR78SR499FSRSL-ND | kr.137.93560 | Direct |
| RWR78NR499FRB12 | Vishay Dale | 0 | RWR78NR499FRB12-ND | kr.111.73430 | Parametric Equivalent |
| RWR78NR499FRBSL | Vishay Dale | 0 | RWR78NR499FRBSL-ND | kr.132.59600 | Parametric Equivalent |
| RWR78NR499FRRSL | Vishay Dale | 0 | RWR78NR499FRRSL-ND | kr.132.59600 | Parametric Equivalent |
| RWR78NR499FRS73 | Vishay Dale | 0 | RWR78NR499FRS73-ND | kr.97.10572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.101.26570 | kr.10,126.57 |
| Unit Price without VAT: | kr.101.26570 |
|---|---|
| Unit Price with VAT: | kr.126.58213 |


