RWR78SR422FPS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.101.26570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.68700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.26570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.26570
Datasheet
422 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78SR422FPS73

DigiKey Part Number
RWR78SR422FPS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78SR422FPS73
Description
RES 0.422 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
422 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78SR422FPS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78SR422FRRSLVishay Dale0RWR78SR422FRRSL-NDkr.101.26570Direct
RWR78SR422FPB12Vishay Dale0RWR78SR422FPB12-NDkr.85.68700Parametric Equivalent
RWR78SR422FPBSLVishay Dale0RWR78SR422FPBSL-NDkr.101.26570Parametric Equivalent
RWR78SR422FPRSLVishay Dale0RWR78SR422FPRSL-NDkr.101.26570Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.74.04106kr.37,020.53
Manufacturers Standard Package
Unit Price without VAT:kr.74.04106
Unit Price with VAT:kr.92.55133