RWR78S90R9FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.70.07160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.94.71540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.112.18330
Datasheet
90.9 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S90R9FSBSL

DigiKey Part Number
RWR78S90R9FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR78S90R9FSBSL
Description
RES 90.9 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S90R9FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S90R9FRB12Vishay Dale0RWR78S90R9FRB12-NDkr.70.07160Direct
RWR78S90R9FSB12Vishay Dale0RWR78S90R9FSB12-NDkr.94.71540Parametric Equivalent
RWR78S90R9FSRSLVishay Dale0RWR78S90R9FSRSL-NDkr.112.18330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.112.18330kr.11,218.33
Manufacturers Standard Package
Unit Price without VAT:kr.112.18330
Unit Price with VAT:kr.140.22913